Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46999-0807Copy
Order Code4003571
Product RangeStandard .062" 2004 Series
Also Known As469990807, 2004-R2, 46999-0807
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 24000+ | Rs.28.020 |
Price for:Each
Minimum: 24000
Multiple: 24000
Rs.672,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0807Copy
Order Code4003571
Product RangeStandard .062" 2004 Series
Also Known As469990807, 2004-R2, 46999-0807
Product RangeStandard .062" 2004 Series
No. of Positions4Ways
Pitch Spacing3.68mm
For Use WithMolex Standard .062" 1560, 1854 Series Male & 1561, 1855 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .062" 2004 Series
No. of Positions
4Ways
For Use With
Molex Standard .062" 1560, 1854 Series Male & 1561, 1855 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
