Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47725-9020Copy |
| Order Code | 5148433 |
| Product Range | MX150 47725 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.356.770 |
| 10+ | Rs.312.570 |
| 100+ | Rs.288.330 |
| 250+ | Rs.273.180 |
| 500+ | Rs.257.420 |
| 1000+ | Rs.248.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.356.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47725-9020Copy |
| Order Code | 5148433 |
| Product Range | MX150 47725 Series |
| Product Range | MX150 47725 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 12Ways |
| For Use With | Molex MX150, 33000, 33011 Series Male Terminals |
| Connector Body Material | Nylon (Polyamide) Body |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MX150 47725 Series |
|---|---|
| No. of Positions | 12Ways |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | Molex MX150, 33000, 33011 Series Male Terminals |
| IP Rating | - |
| Current Rating | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 18 |
