Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505066-3022Copy
Manufacturer Standard Lead Time14 weeks
Order Code4002248
Product RangeSlimStack 505066 Series
Also Known As5050663022, 505066-3022
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 8000+ | Rs.75.400 |
Price for:Each
Minimum: 8000
Multiple: 8000
Rs.603,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505066-3022Copy
Manufacturer Standard Lead Time14 weeks
Order Code4002248
Product RangeSlimStack 505066 Series
Also Known As5050663022, 505066-3022
Mezzanine Connector TypeReceptacle
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505066 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.35mm
No. of Contacts
30Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505066 Series
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
