Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505066-3422Copy
Manufacturer Standard Lead Time12 weeks
Order Code4002249
Product RangeSlimStack 505066 Series
Also Known As5050663422, 505066-3422
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 8000+ | Rs.79.750 |
Price for:Each
Minimum: 8000
Multiple: 8000
Rs.638,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505066-3422Copy
Manufacturer Standard Lead Time12 weeks
Order Code4002249
Product RangeSlimStack 505066 Series
Also Known As5050663422, 505066-3422
Mezzanine Connector TypeReceptacle
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts34Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505066 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.35mm
No. of Contacts
34Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505066 Series
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
