Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52207-0785Copy
Manufacturer Standard Lead Time17 weeks
Order Code4903798
Product RangeEasy-On 52207 Series
Also Known As522070785, 52207-0785
Your Part Number
5,380 In Stock
Need more?
5,380 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.113.880 |
| 100+ | Rs.97.340 |
| 500+ | Rs.87.270 |
| 1000+ | Rs.85.530 |
| 2000+ | Rs.83.780 |
| 3000+ | Rs.82.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.1,138.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52207-0785Copy
Manufacturer Standard Lead Time17 weeks
Order Code4903798
Product RangeEasy-On 52207 Series
Also Known As522070785, 52207-0785
Pitch Spacing1mm
No. of Contacts7Contacts
Product RangeEasy-On 52207 Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact Plating0
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
7Contacts
Product Range
Easy-On 52207 Series
Contact Position
Top
Contact Plating
0
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
