Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 560023-0744Copy |
| Order Code | 5148277 |
| Product Range | CTX50 560023 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.6.170 |
| 100+ | Rs.5.490 |
| 500+ | Rs.5.400 |
| 1000+ | Rs.5.310 |
| 2000+ | Rs.5.120 |
| 3000+ | Rs.4.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.61.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 560023-0744Copy |
| Order Code | 5148277 |
| Product Range | CTX50 560023 Series |
| Product Range | CTX50 560023 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex Mini50 34791, 206523, 34959 Series Receptacle Housings |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CTX50 560023 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Molex Mini50 34791, 206523, 34959 Series Receptacle Housings |
| Contact Material | Copper Alloy |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .044 |
