Print Page
63817-0300
Stripping Tool, Heavy Duty, 4.5mm to 40mm Cable, Power, Fibre Optic and Copper Trunk Cables
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63817-0300Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121593
Product Range207129 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,643.590 |
| 5+ | Rs.15,138.680 |
| 10+ | Rs.14,353.890 |
| 25+ | Rs.13,263.860 |
| 50+ | Rs.12,805.610 |
| 100+ | Rs.12,445.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,643.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63817-0300Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121593
Product Range207129 Series
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 40mm
For Use WithPower, Multi-Conductor Control, Fibre Optic and Copper Trunk Cables
Product Range207129 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Power, Multi-Conductor Control, Fibre Optic and Copper Trunk Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
4.5mm to 40mm
Product Range
207129 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
