Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93601-0687Copy
Manufacturer Standard Lead Time4 weeks
Order Code5121910
Product Range93601 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,271.610 |
| 10+ | Rs.1,170.430 |
| 25+ | Rs.1,100.190 |
| 100+ | Rs.1,041.790 |
| 250+ | Rs.1,005.740 |
| 500+ | Rs.948.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,271.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0687Copy
Manufacturer Standard Lead Time4 weeks
Order Code5121910
Product Range93601 Series
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialDiecast Aluminium Body
Locking Type1 Lever
Rectangular Shell Size3A
Product Range93601 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
Molex Heavy-Duty Size 3A-21x21, S-A, S-D & S-Q Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Diecast Aluminium Body
Rectangular Shell Size
3A
Product Range
93601 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0209
