Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0842Copy
Manufacturer Standard Lead Time5 weeks
Order Code5121911
Product Range93601 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,562.890 |
| 10+ | Rs.2,480.920 |
| 25+ | Rs.2,439.100 |
| 100+ | Rs.2,358.800 |
| 250+ | Rs.2,311.630 |
| 500+ | Rs.2,264.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,562.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0842Copy
Manufacturer Standard Lead Time5 weeks
Order Code5121911
Product Range93601 Series
Heavy Duty Connector TypeHousing, Bulkhead Mount
Connector Body MaterialDiecast Aluminium Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithMolex HD Size 6B-44x27, S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
Product Range93601 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Housing, Bulkhead Mount
Locking Type
1 Lever
For Use With
Molex HD Size 6B-44x27, S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Diecast Aluminium Body
Rectangular Shell Size
6B
Product Range
93601 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1033
