Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC84BC81M005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4790998
Product RangeBlue-Flex C84BC81Uxxx Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,098.930 |
| 5+ | Rs.3,726.530 |
| 10+ | Rs.3,354.120 |
| 25+ | Rs.3,315.150 |
| 50+ | Rs.3,276.180 |
| 100+ | Rs.3,237.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,098.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC84BC81M005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4790998
Product RangeBlue-Flex C84BC81Uxxx Series
Connector Type A90° M8 Plug
Connector Type BM8 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeBlue-Flex C84BC81Uxxx Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
90° M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (19-Jan-2021)
Connector Type B
M8 Receptacle
Cable Length - Metric
5m
Product Range
Blue-Flex C84BC81Uxxx Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
