Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP-OSB8-0050-ATCRAQK52Copy
Order Code5157077
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.55,812.640 |
| 5+ | Rs.49,610.600 |
| 10+ | Rs.44,650.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.55,812.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP-OSB8-0050-ATCRAQK52Copy
Order Code5157077
Excitation Voltage Min5V
Excitation Voltage Max15V
Connection TypeCable
Linearity-
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Excitation Voltage Min
5V
Connection Type
Cable
Cable Length - Metric
3m
Operating Temperature Min
-40°C
Product Range
-
Excitation Voltage Max
15V
Linearity
-
Cable Length - Imperial
9.84ft
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
