Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWF06R3303BTL SMD Chip Resistor, 330 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision](https://in.element14.com/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWF06R3303BTLCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2338911
Re-Reel2337139RL
Cut Tape2337139
Product RangeMP WF Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.14.170 | Rs.141.70 |
| Total Price | Rs.141.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.14.170 |
| 100+ | Rs.8.270 |
| 500+ | Rs.6.150 |
| 1000+ | Rs.5.510 |
| 2500+ | Rs.5.210 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | Rs.3.310 |
| 25000+ | Rs.3.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWF06R3303BTLCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2338911
Re-Reel2337139RL
Cut Tape2337139
Product RangeMP WF Series
Technical Datasheet
Resistance330kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMP WF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
High precision power thin film chip resistor, high grade ceramic body (aluminium oxide). High reliability and stability.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
330kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
MP WF Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCWF06R3303BTL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
