Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.345.770 |
| 10+ | Rs.299.410 |
| 25+ | Rs.291.690 |
| 50+ | Rs.283.960 |
| 250+ | Rs.256.920 |
| 500+ | Rs.229.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.345.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTHEL-CLRXCopy
Order Code5136135
Product Range-
LED ColourRed
Wavelength Typ630nm
Viewing Angle130°
Luminous Flux @ Test65lm
Forward Current If Max-
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wavelength Typ
630nm
Luminous Flux @ Test
65lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
130°
Forward Current If Max
-
Forward Voltage @ Test
2.2V
Power Dissipation Pd
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467
