Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNV6127C-RACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4740696RL
Cut Tape4740696
Product RangeGaNFast Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.861.710 | Rs.861.71 |
| Total Price | Rs.861.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.861.710 |
| 10+ | Rs.670.570 |
| 25+ | Rs.622.760 |
| 50+ | Rs.596.600 |
| 100+ | Rs.570.440 |
| 250+ | Rs.548.730 |
| 500+ | Rs.537.760 |
| 1000+ | Rs.526.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6127C-RACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4740696RL
Cut Tape4740696
Product RangeGaNFast Series
IC FunctionGaNFast Power IC
Supply Voltage Min10V
Supply Voltage Max24V
IC Package TypeQFN-EP
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGaNFast Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
GaNFast Power IC
Supply Voltage Max
24V
No. of Pins
30Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
10V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
GaNFast Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
