Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NLT8FX-BAGCopy |
| Order Code | 9991964 |
| Product Range | speakON STX |
| Also Known As | GTIN UPC EAN: 7613187003912 |
| Your Part Number |
No Longer Manufactured
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NLT8FX-BAGCopy |
| Order Code | 9991964 |
| Product Range | speakON STX |
| Also Known As | GTIN UPC EAN: 7613187003912 |
| Product Range | speakON STX |
| No. of Contacts | 8 Contact |
| Gender | Jack |
| Connector Mounting | Cable Mount |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (17-Jan-2022) |
Alternatives for NLT8FX-BAG
1 Product Found
Product Overview
The NLT8FX-BAG from Neutrik is an 8 pole speakON female cable connector with black chrome metal housing and solder termination. This female cable connector is especially designed for heavy duty amplifier/loudspeaker applications.
- Current rating 40A continuous, 50A audio signal with 50% duty cycle
- Extremely robust metal housing designed for harsh and demanding environment
- Reinforced metal quick lock system for ease and precise locking
- Extra large solder contacts for up to 6mm² (AWG10) wires
- Uses precise quick lock system
- Spring copper contacts with silver plating contacts and zinc die-cast shell
- Cable outer dimension range from 8mm to 20mm
- Rated insulation voltage is 250V
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Notes
This speakON cable connector is not to be used as an AC mains or power supply connector.
Technical Specifications
| Product Range | speakON STX |
|---|---|
| Gender | Jack |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (17-Jan-2022) |
| No. of Contacts | 8 Contact |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
