0
0 ItemsRs.0.00
NXP

NXP FRDM i.MX 93 Development Board for Industrial & IoT Applications

Accelerate Industrial and IoT development with NXP FRDM i.MX 93, featuring i.MX93 processor, Tri-Radio connectivity, HDMI, LPDDR4/eMMC, and GoPoint demos.

FRDM i.MX 93 Top View

The FRDM i.MX 93 is a compact, low-cost development board built around NXP’s i.MX93 applications processor, designed for Industrial IoT, smart home, and edge applications. It features the onboard IW612 module, NXP’s Tri-Radio solution supporting Wi-Fi 6, Bluetooth 5.4, and 802.15.4, enabling robust wireless connectivity for modern IoT systems.

The board integrates LPDDR4/LPDDR4X memory, eMMC storage for fast boot, and a HDMI display interface for rich user interfaces and visualization. A built-in PMIC and multiple expansion connectors allow flexible prototyping and integration with custom peripherals.

Developers can leverage GoPoint for i.MX Applications Processors, a set of comprehensive demos and reference designs to accelerate development cycles, reduce time-to-market, and evaluate a wide range of use cases. Ideal for engineers building connected industrial devices, smart gateways, or IoT edge solutions, the FRDM i.MX 93 platform combines performance, connectivity, and ease of prototyping in a single, versatile package.

Buy Now► 

User Guide►     About NXP►

Explore More

Freedom Development Platforms►

/IOTCONNECT Cloud Enablement

nxp-iotconnect-dashboard

Avnet has worked with NXP to create an out-of-box demonstration showing how quickly and easily OEMs can connect NXP product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

Resources

 

/IOTCONNECT Free Trial: Click Here

Application Examples

GGL Basic - Health, Serial

GGL Basic - Health, Serial

Python SDK for building AWS Greengrass components that integrate with IOTCONNECT. The SDK provides examples showing how to send telemetry, receive commands and perform OTA updates from IOTCONNECT.

Worker Safety Compliance

Worker Safety Compliance

Quickstart demo for the NXP FRDM i.MX 93 platform using the IOTCONNECT Python Lite SDK. The board features tri‑radio connectivity (Wi‑Fi 6, Bluetooth 5.4 and 802.15.4), enabling rapid development of IoT applications. This project shows how to push telemetry to IOTCONNECT and receive commands from the cloud.

Kit Contents

  • FRDM i.MX 93 development board
  • Power Supply: USB Type-C PD 45W, 5V/3A; 9V/3A; 15V/3A; 20V/2.25A supported (wall adapter is not included)
  • USB Type-C Cable: USB 2.0 Type-C Male to USB 2.0 Type-A Male
  • Software: Linux® BSP image programmed in eMMC
  • Documentation Quick Start Guide

Features

Processor

  • i.MX 93 Applications Processor
  • Dual Cortex-A55 @1.7GHz
  • Cortex-M33 @250MHz
  • Arm® Ethos™ U-65 Micro-NPU
  • EdgeLock® Secure Enclave

Memory​

  • 2 GB LPDDR4X / LPDDR4
  • 32 GB eMMC5.1
  • MicroSD slot
  • EEPROM

Display and Camera Interfaces​

  • x4 lane MIPI DSI interface, FPC 22-Pin connector
  • x4 lane LVDS to HDMI, HDMI connector
  • x2 lane MIPI CSI-2 interface, FPC 22-Pin connector

Wireless​

  • u-blox MAYA-W276-00B Tri-Radio Wi-Fi 6, Bluetooth 5.4, and 802.15.4 module
  • Dual-mode Bluetooth classic and Bluetooth Low Energy 5.4
  • 802.15.4 radio supporting Thread and Zigbee

Audio

  • 3.5mm headphone jack for MQS support

Connectivity

  • *DNP M.2 socket
  • USB2.0 Type-C connector
  • USB2.0 type A connector
  • GbE RJ45 x 2
  • CAN (HDR)
  • 2x20 EXPI
  • I²C HDR
  • ADC HDR

Debug

  • SWD connector
  • UART via USB-Type C

Tools and OS Support

  • Linux®
  • FreeRTOS

Supported Devices

  • Analog and Mixed Signal

    • Real-Time Clocks

      • PCF2131: Nano-Power Highly Accurate RTC with Integrated Quartz Crystal
  • Interfaces

    • General Purpose I/O (GPIO)

      • PCAL6524: Ultra-Low-Voltage Translating 24-Bit Fm+ I²C-Bus/SMBus I/O Expander
      • PCAL6408A: Low-Voltage Translating, 8-Bit I²C-Bus/SMBus I/O Expander
    • 3.3 V / 5 V IO CAN Transceivers

      • TJA1051: High-Speed CAN Transceiver
    • USB Interfaces

      • PTN5110: USB PD TCPC PHY IC
  • Power Management

    • 5 V PMIC Solutions

      • PCA9451A: PCA9451A Power Management IC for i.MX 93x/91x Application Processor
    • Data Protection

      • NX20P0407: USB Type-C CC and SBU Protection IC
  • Wireless Connectivity

    • Wi-Fi® + Bluetooth® + 802.15.4

      • IW612: 2.4/5 GHz Dual-Band 1x1 Wi-Fi® 6 (802.11ax) + Bluetooth® 5.4 + 802.15.4 Tri-Radio Solution
  • Processors and Microcontrollers

    • i.MX 9 Processors

      • i.MX93: i.MX 93 Applications Processor Family – Arm® Cortex®-A55, ML Acceleration, Power Efficient MPU

Block Diagram

FRDM-IMX93-block-daigrm

FRDM-IMX93 Block Diagram

Applications

Automotive

  • Audio and Speech Recognition
  • Domain Controller Compute Off-load Engine
  • Driver Monitoring Systems (DMS) and Occupant Monitoring Systems
  • Heating Ventilation and Air Conditioning (HVAC)
  • Low-Cost Gateway

 

Consumer

  • Air Conditioning (AC)
  • Audio/Video (AV) Receivers
  • Major Home Appliances
  • Robotic Appliance
  • Small and Medium Appliances
  • Soundbar
  • Surround Sound and Sound Bars
  • Wireless or Networked Speakers

Industrial

  • Building Safety Detectors
  • Building Security and Surveillance
  • Circuit Breaker
  • Fleet Management
  • Heat Meter
  • Home Control Panel
  • In-Home Energy Display
  • Industrial HMI
  • Inventory and Supply Chain Management
  • Motor Drives
  • Public Address Systems
  • Smart Lighting
  • Smart Power Socket
  • Transport Ticketing
  • Vital Signs Monitors

Videos

FRDM i.MX 93 Development Board

Published:  20th Sep 2025