0
0 ItemsRs.0.00
ANALOG DEVICES

MAX96724 Quad Tunneling GMSL2/1 to CSI-2 Deserializer

MAX96724 Quad Tunneling GMSL2/1 to CSI-2 Deserializer

Analog Devices MAX96724/F/R Quad Tunneling GMSL2/1 to CSI-2 Deserializer converts four GMSL™2/1 inputs to 1, 2, or 4 MIPI D-PHY or C-PHY outputs. The device allows simultaneous transmit bidirectional transmissions over 50Ω coax or 100Ω STP cables that meet the GMSL channel specification.

Up to four remotely located sensors can be supported using industry-standard coax or STP interconnects. Each GMSL2 serial link operates at a fixed rate of 3Gbps or 6Gbps in the forward direction and 187.5Mbps in the reverse direction. The MAX96724/F/R supports both aggregation and replication of video data, enabling streams from multiple remotely located sensors to be combined and routed to one or more of the available CSI-2 outputs.

 

Datasheet          Explore Full Range          About Analog Devices

Features

Automotive Grade High Speed Link

  • -21.0dB at 3.0GHz (6Gbps) Max Insertion Loss
  • -19.5dB at 1.5GHz (3Gbps) Max Insertion Loss
  • Auto Adapt for Changes in Channel Conditions
  • Operates at -40°C to +105°C Ambient

2x4 or 4x2 Lane MIPI CSI-2 v1.3 Outputs

  • MIPI D-PHY v1.2 Rated at 2.5Gbps/Lane
  • C-PHY v1.0 Rated at 5.7Gbps/Lane
  • Aggregation and Replication Functions
  • 16/32 Virtual channel support for D-PHY/C-PHY

Auto D-PHY (Imager) to C-PHY (SoC) Conversion

Reference over Reverse (RoR) Clocking

 

Reduce BOM and Space Savings

  • Small 8x8mm TQFN Standard and Side-Wettable
  • Industry's Smallest Power-over-Coax (PoC)

Quad Independently Configurable GMSL Inputs

  • 6/3Gbps GMSL2 and 3.12Gbps GMSL1 Link-Rates
  • 187.5Mbps/1Mbps (GMSL2/1) Reverse Link-Rates
  • Support for Mixed GMSL2/1 Pixel and Tunnel Inputs

Bidirectional Reverse Channel Supports

  • 9 x Configurable GPIOs
  • 2 x I2C Ports, up to 1Mbps

Auto D-PHY (Imager) to C-PHY (SoC) Conversion

Reference over Reverse (RoR) Clocking

MAX96724 Quad Tunneling GMSL2/1 to CSI-2 Deserializer Chart 1

MAX96724 Quad Tunneling GMSL2/1 to CSI-2 Deserializer Block Diagram View

MAX96724 Quad Tunneling GMSL2/1 to CSI-2 Deserializer Chart 2

MAX96724 Quad Tunneling GMSL2/1 to CSI-2 Deserializer Technical Specifications

Applications

Automotive

  • Advanced Driver Assistance Systems (ADAS)
  • Automotive Infotainment Systems
  • Driver Monitoring Systems (DMS)
  • Surround-View Camera Systems

Consumer Electronics

  • High-Resolution Camera Systems

 

 

Videos

Published: 11 December 2024