Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,576,600.000 |
Product Information
Product Overview
788065-35WM is a RFmx WLAN software that provides signal generation and analysis for WLAN 802.11a/b/g/j/p/n/ac/ax/be test applications. RFmx WLAN is a measurement personality that extends the capability of NI RF instrumentation for WLAN 802.11 signal generation and analysis. This software helps you analyse 802.11a/b/g/j/p/n/ac/ax/be signals up with standard-compliant, physical layer measurements such as error vector magnitude (EVM), spectrum emission mask (SEM), transmit power (TXP), and more. Additionally, you can use RFmx WLAN to generate and analyse up to 8x8 multiple-input and multiple-output (MIMO) single- and multi-user signals with flexible configuration, impairments, and results for every user. You can perform and debug measurements quickly and easily with interactive software front panels, create and play back open, unlocked waveforms with the included RFmx Waveform Creator, and speed up automated testing with the performance-optimized API.
- RFmx WLAN software for debug deployment (with media)
- Perpetual license
- Automate analysis of WLAN waveforms conforming to IEEE 802.11 specifications
- Generate unlocked, standard-compliant waveforms with waveform creator application software
- Interactively configure and analyse with RFmx soft front panel
Notes
1 year warranty.
Technical Specifications
RFmx WLAN 802.11a/b/g/j/p/n/ac/ax/be Debug Deployment Software
Perpetual
English
NI Test Equipments
No SVHC (07-Nov-2024)
-
USB
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
