Print Page
170-002-170L002
D Sub Contact, Norcomp 170 Series D Sub Housing Connectors, Socket (Female), Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 170-002-170L002Copy |
| Order Code | 5116859 |
| Product Range | 170 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.31.210 |
| 100+ | Rs.26.790 |
| 500+ | Rs.23.050 |
| 1000+ | Rs.20.770 |
| 2500+ | Rs.19.740 |
| 5000+ | Rs.18.750 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.312.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 170-002-170L002Copy |
| Order Code | 5116859 |
| Product Range | 170 Series |
| For Use With | Norcomp 170 Series D Sub Housing Connectors |
| D Sub Contact Type | Socket (Female) |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 24AWG |
| Wire Size AWG Min | 28AWG |
| Contact Termination Type | Crimp |
| Product Range | 170 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Norcomp 170 Series D Sub Housing Connectors |
|---|---|
| Contact Material | Phosphor Bronze |
| Wire Size AWG Max | 24AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Contact Type | Socket (Female) |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 28AWG |
| Product Range | 170 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .053 |
