Print Page
180-026-273L000
D Sub Connector Housing, Crimp, 26 Ways, High Density D Sub, DA, 180 Series, Receptacle, Steel Body
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 180-026-273L000Copy |
| Order Code | 5117087 |
| Product Range | 180 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.686.560 |
| 10+ | Rs.606.210 |
| 100+ | Rs.507.260 |
| 250+ | Rs.475.470 |
| 500+ | Rs.460.120 |
| 1000+ | Rs.447.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.686.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 180-026-273L000Copy |
| Order Code | 5117087 |
| Product Range | 180 Series |
| No. of Positions | 26Ways |
| Connector Type | High Density D Sub |
| Connector Shell Size | DA |
| Product Range | 180 Series |
| Gender | Receptacle(View Associated Connectors) |
| Connector Body Material | Steel Body |
| For Use With | Norcomp 180 Series D Sub Crimp Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 26Ways |
|---|---|
| Connector Shell Size | DA |
| Gender | Receptacle |
| For Use With | Norcomp 180 Series D Sub Crimp Socket Contacts |
| Connector Type | High Density D Sub |
|---|---|
| Product Range | 180 Series |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .031 |
