Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 182-025-113R181Copy |
| Order Code | 5116840 |
| Product Range | 182 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.375.220 |
| 10+ | Rs.329.380 |
| 100+ | Rs.296.360 |
| 250+ | Rs.277.880 |
| 500+ | Rs.267.400 |
| 1000+ | Rs.256.700 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.375.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 182-025-113R181Copy |
| Order Code | 5116840 |
| Product Range | 182 Series |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | 182 Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 182 Series |
| D Sub Shell Size | DB |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .058 |
