Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 381-015-112L565Copy |
| Order Code | 5116845 |
| Product Range | 381 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.4,759.090 |
| 5+ | Rs.4,231.220 |
| 10+ | Rs.3,793.940 |
| 25+ | Rs.3,718.070 |
| 50+ | Rs.3,642.190 |
| 100+ | Rs.3,566.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,759.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 381-015-112L565Copy |
| Order Code | 5116845 |
| Product Range | 381 Series |
| D Sub Connector Type | Micro D |
| Gender | Plug(View Associated Connectors) |
| Product Range | 381 Series |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | - |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| D Sub Connector Type | Micro D |
|---|---|
| Product Range | 381 Series |
| D Sub Shell Size | - |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder |
| Contact Material | - |
| Connector Body Material | Steel Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .078 |
