Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No979-050-030R121Copy
Order Code5116882
Product RangeARMOR 979 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,042.400 |
| 10+ | Rs.936.230 |
| 100+ | Rs.836.050 |
| 250+ | Rs.775.600 |
| 500+ | Rs.741.280 |
| 1000+ | Rs.704.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,042.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No979-050-030R121Copy
Order Code5116882
Product RangeARMOR 979 Series
Product RangeARMOR 979 Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARMOR 979 Series
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DD
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
