Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 983-009-010R031Copy |
| Order Code | 5116885 |
| Product Range | ARMOR 983 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.194.370 |
| 10+ | Rs.167.330 |
| 100+ | Rs.150.830 |
| 500+ | Rs.132.230 |
| 1000+ | Rs.124.860 |
| 2500+ | Rs.122.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.194.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 983-009-010R031Copy |
| Order Code | 5116885 |
| Product Range | ARMOR 983 Series |
| Product Range | ARMOR 983 Series |
| D Sub Shell Size | DE |
| Cable Exit Angle | 180° |
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ARMOR 983 Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | DE |
|---|---|
| Connector Body Material | Thermoplastic Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .079 |
