Print Page
GCHDLP44M44F
D Sub Connector Adapter, High Density D Sub, Plug, 44 Ways, High Density D Sub, Receptacle
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | GCHDLP44M44FCopy |
| Order Code | 5116799 |
| Product Range | GCLP Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.3,306.690 |
| 5+ | Rs.2,960.830 |
| 10+ | Rs.2,773.440 |
| 25+ | Rs.2,473.860 |
| 50+ | Rs.2,421.230 |
| 100+ | Rs.2,368.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,306.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | GCHDLP44M44FCopy |
| Order Code | 5116799 |
| Product Range | GCLP Series |
| D Sub Connector A | High Density D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 44Ways |
| D Sub Connector B | High Density D Sub |
| Convert To Gender | Receptacle |
| Convert To Positions | 44Ways |
| Product Range | GCLP Series |
| Contact Material | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| D Sub Connector A | High Density D Sub |
|---|---|
| Convert From Positions | 44Ways |
| Convert To Gender | Receptacle |
| Product Range | GCLP Series |
| Contact Plating | - |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | High Density D Sub |
| Convert To Positions | 44Ways |
| Contact Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .103 |
