Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | GCLP09M09FCopy |
| Order Code | 5116800 |
| Product Range | GCLP Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.581.570 |
| 10+ | Rs.518.060 |
| 100+ | Rs.474.700 |
| 250+ | Rs.450.470 |
| 500+ | Rs.435.360 |
| 1000+ | Rs.417.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.581.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | GCLP09M09FCopy |
| Order Code | 5116800 |
| Product Range | GCLP Series |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 9Ways |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Receptacle |
| Convert To Positions | 9Ways |
| Product Range | GCLP Series |
| Contact Material | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 9Ways |
| Convert To Gender | Receptacle |
| Product Range | GCLP Series |
| Contact Plating | - |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 9Ways |
| Contact Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
