Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFSO4404NRCopy |
| Order Code | 5116890 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.28.080 |
| 100+ | Rs.24.000 |
| 500+ | Rs.22.020 |
| 1000+ | Rs.20.350 |
| 2500+ | Rs.19.640 |
| 5000+ | Rs.18.560 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.280.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFSO4404NRCopy |
| Order Code | 5116890 |
| Product Range | - |
| Screw Length | 5mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | - |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 5mm |
|---|---|
| Thread Size - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73182990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
