Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoIW416HN/A1IMP.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838911
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.853.440 |
| 10+ | Rs.742.850 |
| 25+ | Rs.704.440 |
| 50+ | Rs.678.090 |
| 100+ | Rs.651.740 |
| 250+ | Rs.620.200 |
| 500+ | Rs.607.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.853.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW416HN/A1IMP.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838911
RF Primary FunctionTransceiver
Supply Voltage Min1.018V
Supply Voltage Max1.1V
IC Case / PackageHVQFN
Receiving Current60mA
No. of Pins68Pins
Frequency Response RF Min5.15GHz
Frequency Response RF Max5.85GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsSmart Home, Industrial and Building Automation, Asset Management, Retail/POS, Healthcare, Smart City
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
1.1V
Receiving Current
60mA
Frequency Response RF Min
5.15GHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
1.018V
IC Case / Package
HVQFN
No. of Pins
68Pins
Frequency Response RF Max
5.85GHz
Operating Temperature Max
85°C
RF Transceiver Applications
Smart Home, Industrial and Building Automation, Asset Management, Retail/POS, Healthcare, Smart City
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
