Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoIW611HN/A1IK.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838812
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,455.090 |
| 10+ | Rs.1,266.550 |
| 25+ | Rs.1,201.050 |
| 50+ | Rs.1,156.120 |
| 100+ | Rs.1,111.200 |
| 250+ | Rs.1,057.430 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,455.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW611HN/A1IK.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838812
RF Primary FunctionTransceiver
Supply Voltage Min990mV
Supply Voltage Max1.155V
IC Case / PackageHVQFN
Receiving Current180mA
No. of Pins116Pins
Frequency Response RF Min5.17GHz
Frequency Response RF Max5.895GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsSmart Home, Smart Devices, Smart Appliances, Smart Energy, Industrial Automation, Gateways
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
1.155V
Receiving Current
180mA
Frequency Response RF Min
5.17GHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
990mV
IC Case / Package
HVQFN
No. of Pins
116Pins
Frequency Response RF Max
5.895GHz
Operating Temperature Max
85°C
RF Transceiver Applications
Smart Home, Smart Devices, Smart Appliances, Smart Energy, Industrial Automation, Gateways
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
