Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33772CTP1AE.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4838868
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,132.580 |
| 10+ | Rs.906.770 |
| 25+ | Rs.842.810 |
| 50+ | Rs.814.220 |
| 100+ | Rs.785.630 |
| 250+ | Rs.776.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,132.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33772CTP1AE.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4838868
Battery TypeLi-Ion
InterfacesI2C, SPI, TPL
No. of Cells6Cells
Supply Voltage Min7V
Supply Voltage Max30V
IC Case / PackageLQFP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
6Cells
Supply Voltage Max
30V
No. of Pins
48Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
I2C, SPI, TPL
Supply Voltage Min
7V
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00494
