Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33HB2001EKR2.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4838914
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.870.750 |
| 10+ | Rs.683.350 |
| 25+ | Rs.638.500 |
| 50+ | Rs.613.290 |
| 100+ | Rs.586.120 |
| 250+ | Rs.569.020 |
| 500+ | Rs.554.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.870.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33HB2001EKR2.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4838914
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Servo
No. of Outputs2Outputs
Output Current10A
Output Voltage-
IC Case / PackageWSOIC-EP
No. of Pins32Pins
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC, Servo
Output Current
10A
IC Case / Package
WSOIC-EP
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000863
