Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT117FDVMAA.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838794
Product Rangei.MX RT Family i.MX RT1170 Series Microcontrollers
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,287.010 |
| 10+ | Rs.1,832.320 |
| 25+ | Rs.1,718.620 |
| 50+ | Rs.1,656.150 |
| 100+ | Rs.1,593.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,287.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT117FDVMAA.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838794
Product Rangei.MX RT Family i.MX RT1170 Series Microcontrollers
Product Rangei.MX RT Family i.MX RT1170 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max1GHz
Program Memory Size-
No. of Pins289Pins
IC Case / PackageMAPBGA
No. of I/O's-
RAM Memory Size2MB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max95°C
IC MountingSurface Mount
MCU Familyi.MX RT
MCU Seriesi.MX RT1170
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1170 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
MAPBGA
Interfaces
Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB
ADC Channels
20Channels
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
i.MX RT1170
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M7F
Operating Frequency Max
1GHz
No. of Pins
289Pins
No. of I/O's
-
RAM Memory Size
2MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
95°C
MCU Family
i.MX RT
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006401
