Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1E 230/240AC
Order Code1257569
Product RangeG5RL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1E 230/240AC
Order Code1257569
Product RangeG5RL
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current16A
Product RangeG5RL
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Alloy
Coil Resistance47.6kohm
SVHCTo Be Advised
Product Overview
The G5RL-1E 230/240AC is a PCB mount Low-profile Power Relay with AC coil. This G2RL-series power relay has 1NO (SPST) Ag alloy contact. It has standard classification and PCB terminals. Creepage distance 8mm between coil and contacts.
- Single contact
- Flux protection enclosure
- 10kV Impulse withstand voltage
- High inrush model
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Audio, Automation & Process Control, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
24VDC
Coil Resistance
47.6kohm
Coil Voltage
230VAC
Product Range
G5RL
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01