Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoML4841CPCopy
Order Code1102165
Technical Datasheet
PFC Mode of Operation-
Control ModeCurrent, Voltage
Frequency Mode-
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleDIP
Duty Cycle (%)95%
Frequency200kHz
Operating Supply Current17mA
Startup Current700µA
UVLO3V
Technical Specifications
PFC Mode of Operation
-
Frequency Mode
-
Supply Voltage Max
-
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Duty Cycle (%)
95%
Operating Supply Current
17mA
UVLO
3V
Control Mode
Current, Voltage
Supply Voltage Min
-
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Controller IC Case Style
DIP
Frequency
200kHz
Startup Current
700µA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
