Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJT4031NT1GCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2441917
Re-Reel2533335RL
Cut Tape2533335
Your Part Number
96 In Stock
Need more?
96 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.95.070 | Rs.95.07 |
| Total Price | Rs.95.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.95.070 |
| 10+ | Rs.60.180 |
| 50+ | Rs.35.080 |
| 200+ | Rs.31.980 |
| 500+ | Rs.28.880 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | Rs.22.830 |
| 3000+ | Rs.22.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJT4031NT1GCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2441917
Re-Reel2533335RL
Cut Tape2533335
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current3A
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency215MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NJT4031NT1G is a 3A NPN bipolar Power Transistor ideal for high speed switching applications where power saving is a concern. It is the combination of low saturation voltage and high gain.
- Low collector-emitter saturation voltage
- High DC current gain
- High current-gain bandwidth product
- Halogen-free
- Minimized power loss
- Very low current requirements
- Ideal for high frequency designs
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
215MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198
