Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOTTO CONTROLS
Manufacturer Part NoLP9-21131K22
Order Code1556033
Product RangeLP9 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoLP9-21131K22
Order Code1556033
Product RangeLP9 Series
Technical Datasheet
Product RangeLP9 Series
Panel Cutout Diameter12.8mm
Contact ConfigurationSPDT-DB
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max4A
Contact Voltage VAC115V
Contact Current DC Max4A
Contact Voltage VDC28V
IP RatingIP68S
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourWhite
Panel Cutout (H x W)-
Technical Specifications
Product Range
LP9 Series
Contact Configuration
SPDT-DB
Actuator / Cap Colour
Black
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
White
Panel Cutout Diameter
12.8mm
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
4A
Contact Current DC Max
4A
IP Rating
IP68S
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625