Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJB1BF3R9U SMD Chip Resistor, 3.9 ohm, ± 1%, 2 W, 1020 [2550 Metric], Thick Film, High Power](https://in.element14.com/productimages/standard/en_GB/3781655-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJB1BF3R9UCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3782021
Re-Reel3781749RL
Cut Tape3781749
Product RangeERJ-B1 Series
Your Part Number
3,870 In Stock
Need more?
3,870 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.52.490 | Rs.524.90 |
| Total Price | Rs.524.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.52.490 |
| 100+ | Rs.42.690 |
| 500+ | Rs.35.910 |
| 1000+ | Rs.34.160 |
| 2500+ | Rs.32.410 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | Rs.33.320 |
| 25000+ | Rs.32.660 |
| 50000+ | Rs.31.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB1BF3R9UCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3782021
Re-Reel3781749RL
Cut Tape3781749
Product RangeERJ-B1 Series
Technical Datasheet
Resistance3.9ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package1020 [2550 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B1 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length2.5mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.9ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
ERJ-B1 Series
Voltage Rating
200V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1020 [2550 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/K
Product Length
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
