Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJP2CMB-L20
Order Code4824329
Product RangeStrongHold, J-Pro JP2 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.602.250 |
| 10+ | Rs.571.410 |
| 100+ | Rs.504.130 |
| 250+ | Rs.489.190 |
| 500+ | Rs.478.910 |
| 1000+ | Rs.475.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.602.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP2CMB-L20
Order Code4824329
Product RangeStrongHold, J-Pro JP2 Series
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter50.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length147.3mm
External Width44.45mm
Height120.7mm
Product RangeStrongHold, J-Pro JP2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
147.3mm
Height
120.7mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
50.8mm
Cable Clamp / Clip Colour
Black
External Width
44.45mm
Product Range
StrongHold, J-Pro JP2 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
