Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJP4DW-X20Copy
Manufacturer Standard Lead Time9 weeks
Order Code4824315
Product RangeStrongHold, J-Pro JP4 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,475.250 |
| 10+ | Rs.1,290.850 |
| 25+ | Rs.1,071.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.1,475.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP4DW-X20Copy
Manufacturer Standard Lead Time9 weeks
Order Code4824315
Product RangeStrongHold, J-Pro JP4 Series
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter4"
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length6.8"
External Width2.6"
Height9.24"
Product RangeStrongHold, J-Pro JP4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
6.8"
Height
9.24"
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
4"
Cable Clamp / Clip Colour
Black
External Width
2.6"
Product Range
StrongHold, J-Pro JP4 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
