Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJP4HBC25RB-X20Copy
Manufacturer Standard Lead Time3 weeks
Order Code4824333
Product RangeStrongHold, J-Pro JP4 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,340.860 |
| 10+ | Rs.1,221.440 |
| 25+ | Rs.1,153.130 |
| 100+ | Rs.1,084.820 |
| 250+ | Rs.1,059.020 |
| 500+ | Rs.1,038.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,340.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP4HBC25RB-X20Copy
Manufacturer Standard Lead Time3 weeks
Order Code4824333
Product RangeStrongHold, J-Pro JP4 Series
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter101.6mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Metal
Cable Clamp / Clip ColourBlack
External Length138mm
External Width66.04mm
Height238.7mm
Product RangeStrongHold, J-Pro JP4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Metal
External Length
138mm
Height
238.7mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
101.6mm
Cable Clamp / Clip Colour
Black
External Width
66.04mm
Product Range
StrongHold, J-Pro JP4 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001491
