Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJP75CMB-L20Copy
Manufacturer Standard Lead Time3 weeks
Order Code4824335
Product RangeStrongHold, J-Pro JP75 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.390.770 |
| 10+ | Rs.371.750 |
| 100+ | Rs.328.990 |
| 250+ | Rs.317.580 |
| 500+ | Rs.308.080 |
| 1000+ | Rs.302.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.390.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP75CMB-L20Copy
Manufacturer Standard Lead Time3 weeks
Order Code4824335
Product RangeStrongHold, J-Pro JP75 Series
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter19.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Metal
Cable Clamp / Clip ColourBlack
External Length102mm
External Width29.52mm
Height61.6mm
Product RangeStrongHold, J-Pro JP75 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Metal
External Length
102mm
Height
61.6mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
19.1mm
Cable Clamp / Clip Colour
Black
External Width
29.52mm
Product Range
StrongHold, J-Pro JP75 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
