Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT10EH-C0Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840316
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354251
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.33,812.510 |
| 5+ | Rs.32,291.780 |
| 10+ | Rs.31,911.590 |
| 25+ | Rs.31,531.410 |
| 50+ | Rs.30,900.790 |
| 100+ | Rs.30,270.160 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.33,812.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT10EH-C0Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840316
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354251
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length869mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max254mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeHeavy Duty
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
869mm
Cable Bundle Diameter Max
254mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.494756
