Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | T038X000BPM-BK.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4824310 |
| Product Range | PXE Series |
| Your Part Number |
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,586.300 |
| 5+ | Rs.4,360.540 |
| 10+ | Rs.4,134.780 |
| 25+ | Rs.4,007.720 |
| 50+ | Rs.3,903.580 |
| 100+ | Rs.3,774.600 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,586.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | T038X000BPM-BK.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4824310 |
| Product Range | PXE Series |
| Label Tape Type | Continuous |
| Tape Length | 30ft |
| Tape Width | 0.23" |
| Tape Material | Polyester |
| Label Tape Colour | Black on White |
| For Use With | Panduit PXE Series Mobile Printers |
| Product Range | PXE Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Label Tape Type | Continuous |
|---|---|
| Tape Width | 0.23" |
| Label Tape Colour | Black on White |
| Product Range | PXE Series |
| Tape Length | 30ft |
|---|---|
| Tape Material | Polyester |
| For Use With | Panduit PXE Series Mobile Printers |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 48219010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04849 |
