Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA578Copy
Manufacturer Standard Lead Time6 weeks
Order Code4926939
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,931.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,931.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA578Copy
Manufacturer Standard Lead Time6 weeks
Order Code4926939
Accessory TypeUSB Type-C to USB 3.1 Type-B Plug Cable
For Use WithPico Technology PicoScope 3000D, 5000D, 6000E, 4444, 4224A, 4424A, and 4824A Series Oscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA578 is a 1.2m USB Type-C to USB Type-B (USB 3.1) cable designed for reliable connectivity between modern USB-C devices and PicoScope oscilloscopes with standard USB 3.0 or USB 3.1 ports. Ideal for compact workstations and test benches, it is compatible with the PicoScope 3000D, 5000D, 6000E, 4444, 4224A, 4424A, and 4824A Series. The cable features premium conductors that help reduce voltage drop and minimize noise caused by low-quality PC USB ports, ensuring stable data transfer and power delivery.
- Blue colour USB cable
Technical Specifications
Accessory Type
USB Type-C to USB 3.1 Type-B Plug Cable
Product Range
-
For Use With
Pico Technology PicoScope 3000D, 5000D, 6000E, 4444, 4224A, 4424A, and 4824A Series Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
