
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,738.520 |
Product Information
Product Overview
TA579 is a 1.2m USB Type-C to USB Type-B (USB 2.0) cable designed to provide a reliable connection between modern USB-C devices and USB 2.0-enabled test and measurement equipment. It is compatible with the PicoScope 2000 Series, PicoScope 4262 Series, TC-08, PL1000, CM3, PT-104, PicoScope 9300 Series, PicoScope 9400 Series, PicoVNA, PicoSource PG900, PicoSource AS108, and MT-03A Milliohm Tester. Featuring high-quality conductors, the cable minimizes noise and ensures dependable performance for seamless operation. This cable is not required for the ADC-20, which includes an integrated USB 2.0 cable.
- Blue colour USB cable
Technical Specifications
USB Type-C to USB 2.0 Type-B Plug Cable
-
Pico Technology PicoScope 2000, 4262, 9300, 9400 Series Oscilloscopes, Data Loggers
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
