Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA580Copy
Manufacturer Standard Lead Time6 weeks
Order Code4926941
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,056.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,056.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA580Copy
Manufacturer Standard Lead Time6 weeks
Order Code4926941
Accessory TypeUSB Type-C to USB 3.1 Type-B Plug Cable
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA580 is a 4.5m USB Type-C to USB Type-B cable designed for automotive diagnostic applications, providing extended reach and a secure connection between modern USB-C devices and automotive oscilloscopes. While equipped with a USB 3.1 Type-B connector, the cable is internally wired for USB 2.0 operation to ensure reliable performance over longer cable lengths. Featuring premium conductors, it minimizes resistance, reduces voltage drop, and helps suppress noise commonly associated with low-quality PC USB ports, ensuring stable and dependable operation.
- Blue colour USB cable
Technical Specifications
Accessory Type
USB Type-C to USB 3.1 Type-B Plug Cable
Product Range
-
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
