Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6734-0.
Order Code2829329
Product Range6734 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No6734-0.
Order Code2829329
Product Range6734 Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
No. of Max Strands x Strand Size65 x 36AWG
Voltage Rating5kV
Conductor MaterialTinned Copper
External Diameter3.6mm
Approval Specification-
Product Range6734 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 6734-0.
1 Product Found
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
50ft
No. of Max Strands x Strand Size
65 x 36AWG
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (15-Jun-2015)
Jacket Colour
Black
Conductor Area CSA
-
Reel Length (Metric)
15.24m
Voltage Rating
5kV
External Diameter
3.6mm
Product Range
6734 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303912