Print Page
Image is for illustrative purposes only. Please refer to product description.
876 In Stock
Need more?
876 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,375.840 |
| 4+ | Rs.2,223.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,375.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No140-1516Copy
Order Code4785226
Connector to ConnectorNEMA 10-50P to Free End
Cable Length - Metric1.2m
Current Rating40A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial4ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 10-50P to Free End
Current Rating
40A
Jacket Colour
Black
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231336
