Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PELB1039Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3589097 |
| Your Part Number |
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.23,698.610 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.23,698.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PELB1039Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3589097 |
Product Overview
Energy distribution cable with steel wire armour providing mechanical protection.
- Power and auxiliary fixed wiring cables for use in power networks, underground, outdoor and indoor applications and for use in cable ducting
- For installation where fire, smoke emission and toxic fumes create a potential threat to life and equipment
- Class 2 stranded copper conductors
- Voltage rating: 600/1,000V
- Temperature rating: -20°C to +90°C
- Min. bend radius: 6x OD
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85441990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 12 |
