Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL8026AEVAL3ZCopy
Manufacturer Standard Lead Time28 weeks
Order Code4922404
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,462.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,462.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8026AEVAL3ZCopy
Manufacturer Standard Lead Time28 weeks
Order Code4922404
Silicon ManufacturerRenesas
Silicon Core NumberISL8026A
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board ISL8026A
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ISL8026AEVAL3Z is a sync buck converter demo board with 2.5V to 5.5V input voltage range and a 1.8V output capable of 6A. The evaluation board is intended for use by customers with requirements for point-of-load (POL) applications. The board is used to demonstrate the performance of the ISL8026A, low quiescent, high-efficiency synchronous buck regulators. The ISL8026A is offered in a 3mm x 3mm 16 Ld TQFN package with a 1mm maximum height. The complete area that the converter occupies can be as small as 141.935mm².
- High efficiency synchronous buck regulator with up to 95% efficiency
- 1% reference accuracy over load/line/temperature (-40°C to +85°C)
- Start-up with prebiased output
- Internal soft-start - 1ms or adjustable
- Soft-stop output discharge during disabled
- Programmable frequency range from 1MHz to 4MHz
- External synchronization up to 4MHz
- Negative OC protection
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ISL8026A
Automotive Qualification Standard
-
Silicon Core Number
ISL8026A
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
